30
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
30
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
Indicaciones LED
LEDs
5360F5 - Visual Communications
Video Transcript
Visual Communications
5360F5
LED
Circuit Board Indicator LED 3mm 4POS Right Angle 2.2V Green
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Categoría del producto
Standard LED
Color
Green
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Diffused
Mounting Orientation
Right Angle
Intensity
16.3mcd
Peak Wavelength (nm)
562
Maximum Forward Current (mA)
30
Maximum Forward Voltage (V)
3
Lead Standoff
Yes
Supplier Color
Green
High Power
No
High Brightness
Yes
Packaging
Bag
Mounting
Through Hole
Package Height
6.86(Max)
Package Width
11.18
Package Length
17.53(Max)
PCB changed
8
Pin Count
8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2500
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
12 semanas
Price: