Molex539840681Interfaz de conector
Conn IEEE 1394 F 6 POS 2mm Solder RA Thru-Hole 6 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
IEEE 1394 | |
F | |
6 | |
6 | |
1 | |
Solder | |
2 | |
Right Angle | |
1.5/Contact | |
125VAC|125VDC | |
100 | |
50 | |
-40 | |
85 | |
Tray | |
2.9 | |
13.5 | |
14.5 | |
8.7 | |
Brass | |
Gold Over Nickel | |
Through Hole |
EDA / CAD Models |