RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8536.69.40.51 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | 3.5MM Audio Jack |
Gender | F |
Number of Contacts | 6 |
Number of Terminals | 6 |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 0.3 |
Maximum Voltage Rating | 30VDC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 70 |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Mating Cycle (Cycles) | 5000 |
Housing Color | Black |
Product Length (mm) | 10.8 |
Product Depth (mm) | 18.6 |
Contact Material | Brass |
Contact Plating | Gold |
Housing Material | Nylon |
Mounting | Through Hole |