ERNI Electronics54546Blackplane del conector
Conn Hard Metric M 55 POS 2mm Press Fit ST Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Communicate between multiple devices by linking them to this hard metric 54546 backplane connector from ERNI Electronics. This M connector's 77 contacts that are made out of phosphor bronze and plated with gold. This is a 7-row connector. It has a straight body orientation. It has a male type gender. Its pitch is 2 mm. This product is 25 mm long, 13.45 mm tall and 15.4 mm deep. It uses the press fit termination method. 54546 is housed in polycarbonate. This backplane connector has an operating temperature of -55 to 125 °C.
EDA / CAD Models |