RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Categoría del producto | Standard LED |
Color | Yellow |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 4.83x4.83x5 |
Lens Appearance | Diffused |
Mounting Orientation | Right Angle |
Intensity | 12.3mcd |
Peak Wavelength (nm) | 585 |
Viewing Angle (°) | 60 |
Maximum Forward Current (mA) | 20 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.8 |
Reverse Voltage (V) | 5(Min) |
Internal Protection | No |
Maximum Power Dissipation (mW) | 60 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Yellow |
Special Color | Yellow |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Mounting | Through Hole |
Package Height | 6.1 |
Package Width | 6.1 |
Package Length | 9.27 |
PCB changed | 2 |
Pin Count | 2 |