SCHURTER5500.2000Power Line Filters
Power Line Filter Single Phase 50Hz to 60Hz 0.6A 250VAC PC Pins Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Single Phase | |
0.6 | |
0.25 | |
250VAC | |
40/40 | |
0.015 | |
1 | |
Through Hole | |
PC Pins | |
-25 | |
85 | |
25 | |
25 | |
25 |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this 5500.2000 power line filter from Schurter. This device has a maximum current rating of 0.6. It has an operating frequency of 50 to 60 Hz. This power line filter has an operating temperature range of -25 °C to 85 °C. The 5500.2000 power line filter has a PC pin termination style. This product is 25 mm long, 25 mm tall and 25 mm deep.