Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Yellow | |
1 | |
Circular | |
2.89x2.89x2.54 | |
Diffused | |
Right Angle | |
6.3mcd | |
585 | |
45 | |
20 | |
10 | |
3 | |
3(Min) | |
No | |
60 | |
2.1 | |
-25 | |
85 | |
No | |
Yellow | |
Yellow | |
No | |
No | |
Bulk | |
Mounting | Through Hole |
Package Height | 7.11 |
Package Width | 4.44(Max) |
Package Length | 8.76 |
PCB changed | 2 |
2 | |
Lead Shape | Through Hole |