ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Bi-Color |
Categoría del producto | Standard LED |
Color | Green/Red |
Number of LEDs | 2 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 2.89x2.89x3.5 |
Lens Appearance | Colorless Diffused |
Mounting Orientation | Right Angle |
Intensity | 10mcd|4.7mcd |
Peak Wavelength (nm) | 565/635 |
Viewing Angle (°) | 50 |
Maximum Forward Current (mA) | 45 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 2.8 |
Maximum Power Dissipation (mW) | 140 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | Yes |
Supplier Color | Green/Red |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Mounting | Through Hole |
Package Height | 8.6 |
Package Width | 3.6(Max) + 4.6 |
Package Length | 4.6 |
PCB changed | 4 |
Pin Count | 4 |