RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Type | Band Pass |
Center Frequency (Hz) | 5515M |
Load Impedance | 50Ohm |
Maximum Insertion Loss (dB) | 2.5 |
Mounting | Surface Mount |
Number of Terminals | 4 |
Case Size | 0805 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Length (mm) | 2 |
Product Depth (mm) | 1.25 |
Product Height (mm) | 0.95 |
Because this 5515BP15C725E ceramic filter from Johanson is made from ceramic resonators, you'll be able to perform different frequency filtering at a lower cost than with crystal filters.