ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Bi-Level Bi-Color |
Categoría del producto | Standard LED |
Color | Green/Red |
Number of LEDs | 2 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 3x3x2.62 |
Lens Appearance | Diffused |
Mounting Orientation | Right Angle |
Intensity | 5.6mcd|8.7mcd |
Dominant Wavelength (nm) | 569/621 |
Peak Wavelength (nm) | 565/635 |
Viewing Angle (°) | 60 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 2.6 |
Reverse Voltage (V) | 5(Max) |
Internal Protection | No |
Maximum Power Dissipation (mW) | 100 |
Typical Forward Voltage (V) | 2.1/2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Green/Red |
Special Color | Green/Red |
High Power | No |
High Brightness | No |
Mounting | Through Hole |
Package Height | 9.65 |
Package Width | 4.32 |
Package Length | 10.75 |
PCB changed | 4 |
Pin Count | 4 |
Lead Shape | Through Hole |