29
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
29
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
Otros Conectores
Módulos de entrada de energía
5600462 - PHOENIX CONTACT
Video Transcript
PHOENIX CONTACT
5600462
Módulos de entrada de energía
Power Entry Module F 6 POS 125VACVAC 15A ST 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Gender
F
Number of Contacts
6
Number of Ports
1
Termination Method
Screw
Body Orientation
Straight
Type
IEC
Maximum Current Rating (A)
15
Maximum Voltage Rating (VAC)
125VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Length (mm)
82
Product Depth (mm)
49
Product Height (mm)
135
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
2 semanas
Price:
$75.41
1+
$75.41
5+
$74.73
10+
$68.58
25+
$67.94
50+
$62.54
100+
$59.23
250+
$58.65
500+
$58.07
1000+
$57.48