Vishay562R10TST47RECapacitor cerámico de una capa
Cap Ceramic Single 470pF 1000V X5F 10% (6.4 X 4mm) Radial Disc 5mm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
470pF | |
10% | |
1000VDC | |
X5F | |
Radial | |
5 | |
6.4 X 4 | |
-55 | |
105 | |
Tape and Reel | |
0.64 | |
6.4(Max) | |
4(Max) | |
11.2(Max) | |
Through Hole |
Look no further than the 562R10TST47RE single-layer ceramic disc capacitor, a component that uses ceramic materials as a dielectric to allow for better heat dissipation. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. The 562R10TST47RE high frequency capacitor has a radial termination style. Its capacitance value is 470pF. This product is 4(Max) mm deep. This part has a lead diameter of 0.64 mm and a pitch of 5 mm. It has a tolerance of 10%.
EDA / CAD Models |