29
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
29
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
Indicaciones LED
LEDs
5682F1_1 - Visual Communications
Video Transcript
Visual Communications
5682F1_1
LED
Circuit Board Indicator LED 3mm 2POS Right Angle 2.2V Red/Red
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Level Uni-Color
Categoría del producto
Standard LED
Color
Yellow
Number of LEDs
2
Lens Shape Type
Circular
Lens Dimensions (mm)
3.3x3.3x3.8
Mounting Orientation
Right Angle
Intensity
8.6mcd(Min)
Peak Wavelength (nm)
635
Maximum Forward Current (mA)
20
Maximum Forward Voltage (V)
2.4
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Mounting
Through Hole
Package Height
8.9 mm
Package Width
3.3 mm
Package Length
18.5 mm
PCB changed
4
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Manufacturer Lead Time:
12 semanas
Price:
$3.158
1+
$3.158
10000+
$3.033
25000+
$2.503