Indicaciones LED
LEDs
5684F1_1_1_1 - Visual Communications
Video Transcript
Visual Communications
5684F1_1_1_1
LED
Circuit Board Indicator LED 3mm 4POS Right Angle 2.2V Red
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Categoría del producto
Standard LED
Color
Red
Number of LEDs
4
Lens Shape Type
Circular
Mounting Orientation
Right Angle
Intensity
10mcd
Peak Wavelength (nm)
635
Maximum Forward Current (mA)
25
Maximum Forward Voltage (V)
3
Lead Standoff
No
Supplier Color
Red
High Power
No
High Brightness
No
Mounting
Through Hole
Package Height
8.89
Package Width
6.6
Package Length
18.29
PCB changed
4
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
12 semanas
Price: