Mill-Max5739-0-18-15-12-27-10-0Contacto del conector
Contact SKT 12 Size Solder ST SMD Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Solder | |
Straight | |
3 | |
10 | |
-55 | |
125 | |
1000 | |
Bulk | |
3.99 | |
2.74 | |
12 | |
Surface Mount |
Never worry about a loose connection again with this 5739-0-18-15-12-27-10-0 connector contact from Mill-Max Mfg. Corp.. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 3.99 mm long and 2.74 mm. It uses the solder termination method.