Honeywell58426HVA30Sensor especializado
Digital Magnetic Speed Sensor Digital Output
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Digital Magnetic Speed Sensor | |
-40 | |
107 | |
30 | |
Mounting | Stud |
Package Length | 104 |
Use this 58426HVA30 angular and linear position sensor from Honeywell to easily detect linear, angular, or rotational displacement of your electronic device. This part has a minimum operating temperature of -40 °C and a maximum of 107 °C.