Littelfuse59135-1-V-02-ASensor de proximidad
Proximity Sensor Reed NO 2.25cm 200VDC 140VAC 2-Pin
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Reed | |
Module | |
NO | |
15.1 | |
15 to 50 | |
140(Max) | |
200(Max) | |
200 | |
-40 | |
150 | |
Rectangular | |
Cable | |
Mounting | Screw |
Package Height | 6.35 |
Package Width | 19.05 |
Package Length | 28.57 |
PCB changed | 2 |
2 |
The 59135-1-V-02-A proximity sensor, developed by Littelfuse, is the perfect component to implement within motion detection and home security projects. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C.