Littelfuse59140-040Sensor de proximidad
Proximity Sensor Reed NC 4.44mm 175VDC 2-Pin
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
PCB changed | 2 |
2 |
The 59140-040 proximity sensor, developed by Littelfuse, is the perfect component to implement within motion detection and home security projects. This part has a temperature range of -40 °C to 105 °C.