Littelfuse59145-1-S-02-ASensor de proximidad
Proximity Sensor Reed NO 2.25cm 200VDC 2-Pin
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 6.35 |
Package Width | 19.05 |
Package Length | 28.57 |
PCB changed | 2 |
2 |
The 59145-1-S-02-A proximity sensor from Littelfuse is an ideal component to implement in the design of motion detection or home security systems. This device has a maximum of 200 V. This part has a temperature range of -40 °C to 105 °C.