Vishay592D108X06R3R8T20HCapacitor de tantalio sólido
Cap Tant Solid 1000uF 6.3V R CASE 20% (7.2 X 6 X 2mm) Pad SMD 0.2 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
1000uF | |
20% | |
6.3VDC | |
0.2 | |
Low | |
940 | |
63 | |
Polar | |
29 | |
No | |
No | |
R | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
7.2 X 6 X 2 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.2(Max) | |
6 | |
2(Max) |
EDA / CAD Models |