Vishay595D686X9010C2TCapacitor de tantalio sólido
Cap Tant Solid 68uF 10V C CASE 10% (7.1 X 3.2 X 2.5mm) Pad SMD 0.24 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
68uF | |
10% | |
10VDC | |
0.24 | |
Standard | |
680 | |
6.8 | |
Polar | |
6 | |
Large Capacitance | |
No | |
No | |
C | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
7.1 X 3.2 X 2.5 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.1(Max) | |
3.2 | |
2.5 |
This 595D686X9010C2T solid tantalum capacitor from Vishay is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 6.8 μA. This product is 7.1(Max) mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 68uF. It has a tolerance of 10%.
EDA / CAD Models |