Teledyne e2v5962-7802001MEATtransceptores de línea de bus
Quad Receiver RS-R22/RS-423 16-Pin CDIP
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Line Receiver | |
RS-423|RS-R22 | |
RS-423|RS-R22 | |
Multipoint | |
4 | |
4 | |
Differential | |
4 | |
3-State | |
1 | |
-55 | |
125 | |
Single | |
4.5 | |
5 | |
5.5 | |
80 | |
Military | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 21.34(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
16 | |
Lead Shape | Through Hole |