Analog Devices5962-8757104XASensores de temperatura y humedad
Temp Sensor Analog 2-Pin CFPAK Tray
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.27(Max) |
Package Width | 2.36(Max) |
Package Length | 5.84 |
PCB changed | 2 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
2 | |
Lead Shape | Flat |
Combine your sensor needs by using this 59628757104XA temperature and humidity sensor from Analog Devices. It has an analog output. This device has a minimum operating supply voltage of 4 V and a maximum of 30 V. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. The item will be shipped in tray orientation.