Supplier Unconfirmed | |
Active | |
Automotive | No |
PPAP | No |
80386SX | |
RISC | |
1 | |
32 | |
25 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
4.75 | |
5 | |
5.25 | |
3600 | |
-55 | |
125 | |
Mounting | Surface Mount |
Package Height | 2.39(Max) mm |
Package Width | 28.96(Max) mm |
Package Length | 28.96(Max) mm |
PCB changed | 164 |
Standard Package Name | LCC |
Supplier Package | CLCC |
164 |