ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.31.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Current Mode PWM Controller |
Control Method | Current/Voltage Mode PWM Controller |
Topology | Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull |
Number of PWM Outputs | 2 |
Oscillator Accuracy (kHz) | 400 |
Switching Frequency (kHz) | 1000 |
Maximum Duty Cycle (%) | 80 |
Output Current (mA) | 100(Max) |
Rise Time (ns) | 30 |
Fall Time (ns) | 30 |
Minimum Operating Supply Voltage (V) | 10 |
Maximum Operating Supply Voltage (V) | 30 |
Maximum Supply Current (mA) | 33 |
Maximum Power Dissipation (mW) | 1000 |
Adjustable Output | No |
On/Off Pin | No |
Synchronous Pin | No |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.62(Max) |
Package Length | 21.34(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Pin Count | 16 |
Lead Shape | Through Hole |