Analog Devices5962-8863003V3AInstrumentation Amplifiers
INST Amp Single ±18V 28-Pin LCC Tube
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
1 | |
60 | |
60 to 75 | |
85 | |
85 to 95 | |
0.1@±15V | |
±18 | |
30 to 50 | |
±15 | |
±18 | |
0.004@±15V | |
Dual | |
500 | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Surface Mount |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | LCC |
28 |