Analog Devices5962-8871902MXADAC

DAC 4-CH R-2R 12-bit 28-Pin SBCDIP Tube

Through the use of Analog Devices' 5962-8871902MXA DAC converter, you can convert digital streams of impulses into a variable analog signals. It has a voltage output. This device is based on R-2R architecture. This device's digital interface is parallel. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This DAC has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses dual power supplies.

245 piezas: Se puede enviar hoy

    Total$942.94Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2302+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      Filipinas
      • In Stock: 245 piezas
      • Price: $942.94