Texas Instruments5962-9172501MLAMisceláneos de lógica y temporizador

Scan Test Device -55°C to 125°C 24-Pin CDIP Tube

Texas Instruments' d-type 5962-9172501MLA low-level latch is an electronic circuit that can store state information and is used as data storage elements. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.