Texas Instruments5962-9564004QDAAmplificador OP
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin CFPAK Tube
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 6.6(Max) |
Package Length | 9.91(Max) |
PCB changed | 14 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
14 | |
Lead Shape | Flat |
EDA / CAD Models |