Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.03(Max) mm |
Package Width | 6.6(Max) mm |
Package Length | 9.91(Max) mm |
PCB changed | 14 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
14 | |
Lead Shape | Flat |
EDA / CAD Models |