Teledyne e2v5962-9952302QZCCPLD
CPLD Ultra37000 Family 7.7K Gates 256 Macro Cells 5V 160-Pin QFPAK
Supplier Unconfirmed | |
3A001a.2.c. | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Ultra37000 | |
ROMLess | |
16 | |
4 | |
256 | |
16 | |
7700 | |
No | |
133 | |
Yes | |
Yes | |
Yes | |
6.5 | |
10 | |
125 | |
No | |
4.5 | |
5.5 | |
5 | |
5 | |
5 | |
-55 | |
125 | |
Military | |
Ultra37000 | |
Mounting | Surface Mount |
Package Height | 2.29 |
Package Width | 28 |
Package Length | 28 |
PCB changed | 160 |
Standard Package Name | QFP |
Supplier Package | QFPAK |
160 |