Analog Devices5962R0922001VHAAmplificador SP
SP Amp DIFF AMP Single ±5V/10V 10-Pin CFPAK Tray
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.29(Max) |
Package Width | 6.6(Max) |
Package Length | 7.11(Max) |
PCB changed | 10 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
10 | |
Lead Shape | Flat |