Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.1 |
Package Width | 24.13 |
Package Length | 24.13 |
PCB changed | 68 |
Supplier Package | CFP |
68 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.1 |
Package Width | 24.13 |
Package Length | 24.13 |
PCB changed | 68 |
Supplier Package | CFP |
68 |
EDA / CAD Models |