Altera/Intel Programmable Solutions5AGXBB3D4F35I5NFPGA
FPGA Arria® V GX Family 362000 Cells 28nm Technology 1.1V 1152-Pin FC-FBGA
Compliant with Exemption | |
3A001.a.7.a | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Arria® V GX | |
544 | |
28nm | |
Utilize Memory | |
1.1 | |
362000 | |
2090 (18x19) | |
SRAM | |
17260 | |
1726 | |
2 | |
362000 | |
16 | |
12 | |
9 | |
6.5536 | |
1045 | |
2 | |
Yes | |
Yes | |
Yes | |
Yes | |
5 | |
LVDS|LVPECL | |
LVCMOS|LVTTL | |
DDR2 SDRAM|DDR3 SDRAM|LPDDR2 SDRAM|QDRII+SRAM|RLDRAM II | |
1.07 | |
1.13 | |
1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
-40 | |
100 | |
Industrial | |
Arria |