Intel5AGXMA5G6F31C6NFPGA
FPGA Arria® V GX Family 190000 Cells 28nm Technology 1.1V 896-Pin FC-FBGA Tray
Not Compliant | |
3A991d. | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 31 |
Package Length | 31 |
PCB changed | 896 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
896 | |
Lead Shape | Ball |