Intel5CGXFC7C6U19I7NAAFPGA
FPGA Cyclone® V GX Family 149500 Cells 28nm Technology 1.1V 484-Pin UFBGA Tray
Compliant | |
3A991d.1. | |
Unconfirmed | |
8542.31.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.35 |
Package Width | 19 |
Package Length | 19 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | UFBGA |
484 | |
Lead Shape | Ball |