RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 3A991d.1. |
Estatus de pieza | Active |
Código HTS | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | Cyclone® V GX |
User I/Os | 336 |
Process Technology | 28nm |
Number of Registers | 225920 |
Shift Registers | Utilize Memory |
Operating Supply Voltage (V) | 1.1 |
Logic Elements | 149500 |
Number of Multipliers | 312 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 6860 |
Total Number of Block RAM | 686 |
EMACs | 2 |
Device Logic Units | 149500 |
Number of Global Clocks | 16 |
Device Number of DLLs/PLLs | 7 |
Transceiver Channels | 9 |
Transceiver Speed (Gbps) | 3.125 |
Dedicated DSP | 156 |
PCIe | 2 |
Programmability | Yes |
Reprogrammability Support | Yes |
Copy Protection | No |
In-System Programmability | Yes |
Speed Grade | 8 |
Differential I/O Standards | LVDS|LVPECL |
Single-Ended I/O Standards | LVCMOS|LVTTL |
External Memory Interface | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 |
Minimum Operating Supply Voltage (V) | 1.07 |
Maximum Operating Supply Voltage (V) | 1.13 |
I/O Voltage (V) | 1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Tradename | Cyclone |
Mounting | Surface Mount |
Package Height | 1.35 |
Package Width | 27 |
Package Length | 27 |
PCB changed | 672 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 672 |
Lead Shape | Ball |