Micro Commercial Components5KP30A-TPTVS

TVS Diode Single Uni-Dir 30V 5KW 2-Pin Case R-6 T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this 5KP30A-TP TVS diode from Micro Commercial Components. Its test current is 5 mA. This device's maximum clamping voltage is 48.4 V and minimum breakdown voltage is 33.3 V. Its peak pulse power dissipation is 5000 W. Its maximum leakage current is 10 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

3,000 piezas: Se puede enviar hoy

    Total$416.20Price for 500

    • (500)

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      22 semanas
      • In Stock: 3,000 piezas
      • Price: $0.8324