30
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
30
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
Resistores fijos
Ensambles fijos de resistores en una sola superficie
6-1676481-8 - TE Connectivity
Video Transcript
Reduced Price
TE Connectivity
6-1676481-8
Ensamble fijo de resistor en una sola superficie
Res Thin Film 0603 4.3K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.21.00.70
Automotive
No
PPAP
No
Resistance Value (Ohm)
4.3K
Tolerance
0.1%
Maximum Voltage Rating (V)
50
Current Sensing
No
Power Rating (W)
0.063 (1/16)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±25
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy
Case Size
0603
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0603
Product Length (mm)
1.55
Product Depth (mm)
0.8
Product Height (mm)
0.45
Product Weight (g)
0.00183
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 8000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
11 semanas
Price: