28
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
28
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
Otros Conectores
Conectores de Enchufe
612-93-308-41-003000 - Mill-Max
Video Transcript
Mill-Max
612-93-308-41-003000
Enchufe del conector
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
8
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
100VAC|150VDC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
10.16
Product Depth (mm)
10.16
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Manufacturer Lead Time:
2 semanas
Price:
$12.9990
50+
$12.9990
100+
$12.2560
250+
$11.0260
500+
$10.3260
1000+
$9.6080
2500+
$8.8020
5000+
$8.5950
10000+
$8.3390
25000+
$7.9970
50000+
$7.9260
100000+
$7.7825