28
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
28
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
Otros Conectores
Conectores de Enchufe
612-93-310-41-004000 - Mill-Max
Video Transcript
Mill-Max
612-93-310-41-004000
Enchufe del conector
Conn DIP Socket SKT 10 POS 2.54mm Solder ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
10
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
12.7
Product Depth (mm)
10.16
Product Height (mm)
N/A
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 80
Quote
Manufacturer Lead Time:
2 semanas
Price:
$12.401
80+
$12.401
100+
$11.730
250+
$10.840
500+
$10.164
1000+
$9.627
2500+
$9.131
5000+
$8.863
10000+
$8.634
25000+
$8.443
50000+
$8.296
100000+
$8.051