Amphenol Communications Solutions61729-1011BLFConnector USB

USB 2.0, Input Output Connectors, Receptacle, Type B, Standard, Right Angle, Through Hole, Single Decks, 4 Positions

This usb type b 61729-1011BLF audio and video connector from FCI can be adopted in any design which needs a peripheral audio and video device connected to it. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. Its pitch is 2.5 mm. This connector has a single port. It has a right angle body orientation. 61729-1011BLF is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12.2 mm long, 11 mm tall and 16 mm deep. Its 4 terminals use the solder termination method.

Import TariffMay apply to this part if shipping to the United States

1,672 piezas: Se puede enviar hoy

    Total$0.56Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2433+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      China
      • In Stock: 1,672 piezas
      • Price: $0.559