BI Technologies6187R2KL1.0LFResistor, capacitores variables, potenciómetres y reostates
Res Conductive Plastic POT 2K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.4mm) Turret Panel Mount Clamshell
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Potentiometer | |
2K | |
10% | |
400 | |
1 | |
Conductive Plastic | |
-65 | |
125 | |
-400 | |
Lin | |
Turret | |
Top | |
6.34 | |
1(Elec)|1(Mech) | |
1 | |
340 | |
1 | |
360 | |
5000000 | |
1 | |
Clamshell | |
N/A | |
22.23 | |
N/R | |
N/R | |
36.4 | |
15.03 | |
Panel Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 6187R2KL1.0LF potentiometer from BI Technologies (TT electronics) is your solution! This product has a resistance value of 2K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is -400 ppm/°C. It has a tolerance of 10%. The 6187R2KL1.0LF part has a turret termination style. This product is 36.4 mm tall with a diameter of 22.23 mm. This device is made with conductive plastic technology. This part has an operating temperature of -65 to 125 °C.