Switchcraft61HA5FXConector circular
Conn Circular DIN SKT 5 POS Solder RA Panel Mount 5 Terminal 1 Port Bag
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Circular DIN | |
RCP | |
Panel Mount | |
Right Angle | |
1 | |
5 | |
5 | |
F | |
Solder | |
22 | |
No | |
Copper Alloy | |
Tin | |
Zinc Die Cast Alloy | |
Nickel | |
3 | |
34VDC | |
10 | |
20.1 | |
28.78 | |
19 | |
Bag |
Need to connect video and sound in your application? Look no further and use this din connector 61HA5FX audio and video connector from Switchcraft. This F connector has 4signal / 1ground F contacts. It has a straight body orientation. It has a female type gender. This connector has a single port. This product is 20 mm long and 28.78 mm. Its 5 terminals use the solder termination method.