Honeywell61NT1-3Interruptor de palanca

Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads

This 61NT1-3 toggle switch from Honeywell acts like a light switch to turn on or off any part of your circuit. This device has a maximum current rating of 20 A @ 28VDC. It has a SPDT configuration. The 61NT1-3 toggle switch has a screw termination style. This product is 28.45 mm long and 15.75 mm. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 semanas
    • Price: $35.67
    1. 1+$35.67
    2. 100+$32.11
    3. 500+$30.26
    4. 1500+$29.17
    5. 3000+$28.03