Pomona Electronics6384-02Equipo de prueba electrónico del conector

Conn Banana Jack F 1/1 POS ST Cable Mount 1 Port

Using the banana jack 6384-02 test terminal block from Pomona is easy when testing components of your circuit. This F connector's 1 / 1 contacts that are made out of brass and plated with nickel. This connector has a single port. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 15|5 A. 6384-02 is housed in black/red thermoplastic elastomer. This product is 77.24 mm long with a diameter of 9.65 mm. This test terminal block has a minimum operating temperature of -29 °C and a maximum of 135 °C. Its wire is 18|(20-22) AWG.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    8 semanas
    • Price: $8.456
    1. 5+$8.456
    2. 10+$8.371
    3. 25+$8.345
    4. 50+$8.288
    5. 100+$8.230
    6. 250+$8.148
    7. 500+$8.113
    8. 1000+$8.055