BI Technologies64PR10KLFResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.45mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
10K | |
10% | |
200 | |
0.25 (1/4) | |
Cermet | |
-65 | |
150 | |
±100 | |
Lin | |
Pin | |
Side | |
1.78 | |
12(Elec) | |
1 | |
4320 | |
200 | |
Tube | |
6.35 | |
7.37 | |
4.45 | |
0.4 | |
Through Hole |
Infrequently adjust the resistor value for your circuit with this 64PR10KLF potentiometer from BI Technologies (TT electronics). This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. The 64PR10KLF part has a pin termination style. This product is 6.35 mm long, 4.45 mm tall and 7.37 mm deep. This part has an operating temperature of -65 to 150 °C. This device utilizes cermet technology.