BI Technologies64PR5KLFResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.45mm) Pin Thru-Hole Tube

Apply this 64PR5KLF potentiometer from BI Technologies (TT electronics) to infrequently adjust the resistance value for your circuit. This product has a resistance value of 5K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 64PR5KLF part has a pin termination style. This device is made with cermet technology. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 10%. This product is 6.35 mm long, 4.45 mm tall and 7.37 mm deep.

No Stock Available

Quantity Increments of 50 Minimum 750
  • Manufacturer Lead Time:
    32 semanas
    • Price: $2.0921
    1. 750+$2.0921
    2. 1000+$2.0807
    3. 2000+$2.0691
    4. 2500+$2.0575
    5. 3000+$2.0457
    6. 4000+$2.0338
    7. 5000+$2.0218
    8. 10000+$2.0097
    9. 20000+$1.9975
    10. 50000+$1.9851