BI Technologies64YR100KLFResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole T/R

Infrequently adjust the resistor value for your circuit with this 64YR100KLF potentiometer from BI Technologies (TT electronics). This product has a resistance value of 100K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 6.35 mm long, 7.88 mm tall and 4.19 mm deep. This part has an operating temperature of -65 to 150 °C. This device is made with cermet technology. The 64YR100KLF part has a pin termination style. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 50 Minimum 1000
  • Manufacturer Lead Time:
    32 semanas
    • Price: $1.5649
    1. 1000+$1.5649
    2. 2000+$1.5492
    3. 2500+$1.5337
    4. 3000+$1.5184
    5. 4000+$1.5032
    6. 5000+$1.4882
    7. 10000+$1.4733
    8. 20000+$1.4586
    9. 50000+$1.4440