Glenair650HS010NF15Accesorios del conector
Connector Accessories Dummy Stowage Receptacle Straight
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Use this threaded dummy stowage receptacle 650HS010NF15 connector accessory from Glenair on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This product is 24.2 mm long, 31.3 mm tall and 31.3 mm deep.